
Radial leaded multilayer ceramic capacitor with 1nF capacitance and 50V DC rating. Features X7R dielectric with 15% temperature coefficient and 10% tolerance. Operates from -55°C to 125°C with a 2.5% dissipation factor. Through-hole mount design with a 2.54mm lead pitch and 0.51mm lead diameter.
Kemet C315C102K5R5TA technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C102K5R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
