
Radial ceramic capacitor with 10nF capacitance and 5% tolerance. Features X7R dielectric, 50V DC rated voltage, and a maximum operating temperature of 125°C. Constructed with straight radial leads on a 2.54mm pitch, suitable for through-hole mounting. Dissipation factor is 2.5%, with dimensions of 5.33mm length, 3.81mm width, and 2.54mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C315C103J5R5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C103J5R5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.