
The Kemet C315C103K5R5TA7303 is a 10nF ceramic capacitor with a 50V voltage rating and X7R dielectric. It has a radial package and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kemet C315C103K5R5TA7303 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2.54mm |
| Height - Seated (Max) | 0.21inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C103K5R5TA7303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.