
Multilayer ceramic capacitor with 100nF capacitance and 50V DC rated voltage. Features Z5U dielectric material and 20% tolerance. Radial package with 2.54mm lead pitch, suitable for through-hole PCB mounting. Operating temperature range from 10°C to 85°C, with a dissipation factor of 4%. Lead-free and RoHS compliant.
Kemet C315C104M5U5TA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 2.54mm |
| Height - Seated (Max) | 0.21inch |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C104M5U5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.