The C315C180J5G5TA is a ceramic capacitor with a capacitance of 18pF and a dielectric of C0G. It has a dissipation factor of 0.1% and is rated for a maximum operating temperature of 125°C. The capacitor is available in a through-hole package and is RoHS compliant. It has a voltage rating of 50V and a tolerance of 5%. The capacitor is suitable for use in a variety of applications, including those that require high-frequency operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C315C180J5G5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C315C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C180J5G5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.