
Kemet's C315C180K5G5CA7303 is a multilayer ceramic capacitor with a capacitance of 18pF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 50V and is available in a package quantity of 2500 pieces per reel. It has a radial termination and a lead pitch of 2.54mm.
Kemet C315C180K5G5CA7303 technical specifications.
| Capacitance | 18pF |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Pitch | 2.54mm |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Not Compliant |
No datasheet is available for this part.