This 22pF ceramic capacitor features a C0G dielectric and a 5% tolerance. It is designed for through hole mounting with a 2.54mm lead pitch. The component is suitable for operation over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kemet C315C220J1G5TA7303 technical specifications.
| Capacitance | 22pF |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.