
Radial leaded, through-hole mount multilayer ceramic capacitor featuring a 220pF capacitance and 200V DC rating. Dielectric material is C0G ceramic, offering a tight 5% tolerance and a temperature coefficient of 30ppm/°C. Dissipation factor is 0.1%, with operating temperatures ranging from -55°C to 125°C. The component has a 2.54mm lead pitch and a 2.54mm depth.
Kemet C315C221J2G5TA technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Height - Seated (Max) | 0.21inch |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C221J2G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
