Radial multilayer ceramic capacitor with 2.2nF capacitance and 100V DC rating. Features Z5U dielectric, 20% tolerance, and 4% dissipation factor. Through-hole mounting with 2.54mm lead pitch and 0.51mm lead diameter. Operates from -10°C to 85°C and is RoHS compliant.
Kemet C315C222M1U5TA technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Dissipation Factor | 4% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm Z5U |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C222M1U5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.