Multilayer ceramic capacitor with 330pF capacitance and 100V DC rating. Features C0G dielectric, 10% tolerance, and a radial through-hole package with 2.54mm lead pitch. Operates from -55°C to 125°C with a dissipation factor of 0.1% and extreme low ESR. RoHS compliant and supplied in bulk packaging.
Kemet C315C331K1G5TA technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm C0G |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
No datasheet is available for this part.