Kemet's C315C390K2G5CA7303 is a multilayer ceramic capacitor with a capacitance of 39pF and a tolerance of 10%. It has a voltage rating of 200V and can operate between -55°C and 125°C. The capacitor is packaged in a radial termination and is available in quantities of 2500 per reel. It is suitable for use in a variety of applications where a small, high-frequency capacitor is required.
Kemet C315C390K2G5CA7303 technical specifications.
| Capacitance | 39pF |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Pitch | 2.54mm |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C315C390K2G5CA7303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.