Cap Ceramic 470pF 100V C0G 5% Radial 2.54mm 125°C Extreme Low ESR T/R
Kemet C315C471J1G5TATR technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.