The Kemet C315C821G1G5TA is a ceramic capacitor with a capacitance of 820pF and a dielectric of C0G. It has a voltage rating of 100V and a tolerance of 2%. This component is designed for through hole mounting and has a radial package. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Pitch | 2.54mm |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 3.81mm |
| RoHS | Compliant |