This 100pF ceramic capacitor has a voltage rating of 200V and a tolerance of 5%. It is a multilayer ceramic capacitor with a radial termination and a lead pitch of 2.54mm. The capacitor is available in a bulk packaging quantity of 500 and is not RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C316C101J2G5HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C316C101J2G5HA technical specifications.
| Capacitance | 100pF |
| Dissipation Factor | 0.15% |
| Height | 5.84mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C316 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C316C101J2G5HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.