This 100pF ceramic capacitor features a C0G dielectric and a voltage rating of 200V. It is constructed with a radial design and has a maximum operating temperature of 125°C. The capacitor is available in bulk packaging with a quantity of 500 units. It is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Kemet C316C101K2G5TA technical specifications.
| Capacitance | 100pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 5.84mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C316 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.54mm |
| RoHS | Compliant |