This 82pF ceramic capacitor has a voltage rating of 25VDC with a tolerance of 10%. It features a C0G dielectric and a through hole mounting style with a radial termination. The operating temperature range is -55°C to 125°C. The capacitor is available in a dipped case style with a terminal pitch of 2.54mm and a maximum height of 5.84mm.
Kemet C316C820K3G5TA7301 technical specifications.
| Capacitance | 82pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 5.84(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.