
Radial leaded, through-hole mount ceramic capacitor featuring a C0G dielectric for stable performance across temperature variations. This multilayer ceramic capacitor offers a capacitance of 10pF with a tight 5% tolerance and a 200V DC rating. Designed for general applications, it boasts a low dissipation factor of 0.1% and operates within a temperature range of -55°C to 125°C. The component has a 5.08mm lead pitch and 0.51mm lead diameter, with formed leads for secure PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C317C100J2G5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C317C100J2G5TA technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm C0G |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C317C100J2G5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.