The C317C101F2G5TA7301 is a ceramic capacitor from Kemet with a capacitance of 100pF and a tolerance of 1%. It has a C0G dielectric and is packaged in a radial configuration for through-hole mounting. The component is rated for operation between -55°C and 125°C. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |