
This 100pF ceramic capacitor features a 200V voltage rating and 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 2500 and is packaged in tape and reel. It has a radial termination and a lead pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C317C101G2G5CA7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Pitch | 5.08mm |
| Length | 5.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C317C101G2G5CA7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.