
Multilayer ceramic capacitor with 100nF capacitance and 50V DC rated voltage. Features Z5U dielectric, 20% tolerance, and a radial package with 5.08mm lead pitch. Operating temperature range is 10°C to 85°C, with a dissipation factor of 4%. Through-hole mounting suitable for PCB applications, supplied in bulk packaging.
Sign in to ask questions about the Kemet C317C104M5U5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C317C104M5U5TA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 5.84mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm Z5U |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C317C104M5U5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
