This 100nF ceramic capacitor features a Z5U dielectric and a radial package with a 5.08mm lead pitch. It operates within a temperature range of 10-85°C and is suitable for through hole mounting. The capacitor is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Kemet C317C104Z5U5TA7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C317C104Z5U5TA7301 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C317C104Z5U5TA7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.