Multilayer Ceramic Capacitor (MLCC) with 15pF capacitance and 200V DC rated voltage. Features C0G dielectric for excellent stability and 5% tolerance. Radial package with 5.08mm lead pitch and 2.54mm depth, designed for through-hole PCB mounting. Operating temperature range from -55°C to 125°C with a dissipation factor of 0.1%.
Kemet C317C150J2G5TA technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm C0G |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C317C150J2G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.