
Radial multilayer ceramic capacitor with 150pF capacitance and 100V DC rated voltage. Features C0G dielectric for excellent stability and a 5% tolerance. Designed for through-hole PCB mounting with a 5.08mm lead pitch and 0.51mm lead diameter. Operates across a wide temperature range from -55°C to 125°C, offering extreme low ESR and a dissipation factor of 0.1%. RoHS compliant and lead-free.
Sign in to ask questions about the Kemet C317C151J1G5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C317C151J1G5TA technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm C0G |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C317C151J1G5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.