
Radial leaded ceramic capacitor with X7R dielectric, offering 2.2nF capacitance and 100V DC rated voltage. Features a 10% tolerance and operates across a -55°C to 125°C temperature range. This through-hole mount component has a 5.08mm lead pitch and 0.51mm lead diameter, with a 2.5% dissipation factor. Constructed with formed radial leads and a ceramic dielectric material.
Kemet C317C222K1R5TA technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C317C222K1R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
