This 100pF ceramic capacitor has a voltage rating of 200V and a tolerance of 5%. It is designed for use in through hole applications and has a maximum operating temperature of 125°C. The capacitor is packaged in a tape and reel format with 2500 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Height | 0.235inch |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.1inch |
| RoHS | Not Compliant |