
The C318C101J2G5TA is a 100pF ceramic capacitor from Kemet, featuring a C0G dielectric and a 200V voltage rating. It has a 5% tolerance and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in bulk packaging with 2500 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 0.235inch |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 0.1inch |
| RoHS | Compliant |