The C318C101K2G5CA is a 100pF multilayer ceramic capacitor with a voltage rating of 200V and a tolerance of 10%. It has a radial termination and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is available in bulk packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C318C101K2G5CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Height | 0.235inch |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C318C101K2G5CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.