The Kemet C320C101F2G5CA7303 is a 100pF multilayer ceramic capacitor with a voltage rating of 200V and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a through-hole configuration with a radial termination and a lead pitch of 2.54mm. It is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C320C101F2G5CA7303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C320C101F2G5CA7303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.