
This 1nF ceramic capacitor from Kemet features a 100V voltage rating and a 2.5% dissipation factor. It has a radial termination and a maximum operating temperature of 125°C. The capacitor is available in bulk packaging with a quantity of 500 units. It is RoHS compliant and suitable for use in through-hole mounting applications. The capacitor measures 6.6mm in length, 5.08mm in width, and 3.18mm in height, with a lead pitch of 5.08mm.
Kemet C322C102J1R5TA technical specifications.
| Capacitance | 1nF |
| Dissipation Factor | 2.5% |
| Height | 3.18mm |
| Lead Pitch | 5.08mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C322C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C322C102J1R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.