Sign in to ask questions about the Kemet C322C103MDR5TA7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C322C103MDR5TA7301 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.23inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Formed Leads |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C322C103MDR5TA7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.