The C322C110JDG5TATR is a 11pF ceramic capacitor from Kemet, featuring a C0G dielectric and 5% tolerance. It is constructed as a radial capacitor with a dipped package, suitable for through-hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is available in tape and reel packaging.
Kemet C322C110JDG5TATR technical specifications.
| Capacitance | 11pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C322C110JDG5TATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.