
Multilayer Ceramic Capacitor (MLCC) with 2.2nF capacitance and 200V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 2.5% dissipation factor. Radial package with 5.08mm lead pitch and 7mm lead length, designed for through-hole mounting. Operates from -55°C to 125°C, RoHS compliant, and lead-free.
Kemet C322C222K2R5TA technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C322C222K2R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
