Multilayer Ceramic Capacitor (MLCC) with 330pF capacitance and 200V DC rated voltage. Features C0G dielectric for exceptional stability and a 5% tolerance. Radial package with a 5.08mm lead pitch and 7mm lead length, designed for through-hole PCB mounting. Operates across a wide temperature range from -55°C to 125°C with an extremely low dissipation factor of 0.1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C322C331J2G5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C322C331J2G5TA technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm C0G |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C322C331J2G5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
