This 0.47uF ceramic capacitor is rated for 50VDC and has a tolerance of 20%. It is constructed with Z5U dielectric material and is suitable for use in standard applications. The capacitor is designed for through-hole mounting and has a radial termination style. It operates over a temperature range of 10°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 6.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |