The C323C101F2G5TA is a 100pF ceramic capacitor with a 200V voltage rating, suitable for use in applications where high-frequency stability is required. It has a radial termination and is available in bulk packaging. The capacitor operates within a temperature range of -55°C to 125°C and has a tolerance of 1%. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C323C101F2G5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C323C101F2G5TA technical specifications.
| Capacitance | 100pF |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Lead Pitch | 5.08mm |
| Length | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C323C |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C323C101F2G5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.