This ceramic capacitor has a capacitance of 0.039uF and a voltage rating of 100VDC with a tolerance of 5%. It is a multilayer ceramic capacitor with a C0G dielectric and is rated for operation between -55°C and 125°C. The capacitor is designed for through hole mounting with a radial termination style and a dipped case style. It has a terminal pitch of 5.08mm and a maximum height of 7.62mm.
Kemet C323C393J1G5TA7301 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C323C393J1G5TA7301 to view detailed technical specifications.
No datasheet is available for this part.