This 0.1uF ceramic capacitor has a voltage rating of 50VDC and a tolerance of 10%. It features a X7R dielectric and is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. The capacitor is mounted through a hole and has a radial termination style. It is available in a dipped case style with a terminal pitch of 2.54mm.
Kemet C326C104K5R5TA9466 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.