This 0.1uF ceramic capacitor has a voltage rating of 50VDC and a tolerance of 10%. It features a X7R dielectric and a standard technology. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 125°C.
Kemet C326C104K5R5TA9834 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Microwave Application | No |
No datasheet is available for this part.