The Kemet C326C220K3G5TA7301 is a multilayer ceramic capacitor with a capacitance of 22pF. It has a voltage rating of 25VDC and a tolerance of 10%. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55C to 125C. The C0G dielectric material provides stable capacitance over temperature. The capacitor is available in a radial termination style with a dipped case and a terminal pitch of 2.54mm.
Kemet C326C220K3G5TA7301 technical specifications.
| Capacitance | 22pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.