
Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 3000V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Offers 5% capacitance tolerance and an extreme low ESR characteristic. Designed with 2 terminals and a radial lead spacing of 5.08mm, measuring 6.35mm width, 7.62mm length, and 9.14mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C330C101JHG5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 7.62 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 9.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C330C101JHG5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.