Cap Ceramic 1uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Kemet C330C105K1R5TA technical specifications.
| Capacitance | 1uF |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.