
Radial multilayer ceramic capacitor with 1µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This component offers 10% capacitance tolerance and a 5.08mm lead pitch, with dimensions of 7.11mm length, 4.07mm width, and 9.14mm height.
Kemet C330C105K5R5TA7301 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.07 |
| Length | 7.11 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 9.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C330C105K5R5TA7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.