This is a 1uF ceramic capacitor with a 50VDC rating and X7R dielectric. It has a tolerance of 20% and is suitable for operation between -55C and 125C. The capacitor is mounted through a hole and has a size of 7.11mm x 4.07mm x 9.14mm.
Kemet C330C105M5R5CA7301 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Outside Bend |
| Lead Diameter (mm) | 0.51 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.11(Max) |
| Product Depth (mm) | 4.07(Max) |
| Product Height (mm) | 9.14(Max) |
| Seated Plane Height (mm) | 9.14(Max) |
| Number of Terminals | 2 |
| Size (mm) | 7.11 X 4.07 X 9.14 |
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Dipped |
| Microwave Application | No |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet C330C105M5R5CA7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.