
The Kemet C330C183K2R5TA7301 is a ceramic capacitor with a capacitance of 18nF and a voltage rating of 200V. It has a dissipation factor of 2.5% and a tolerance of 10%. This component is designed for through-hole mounting and is available in a tape and reel packaging format. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Kemet C330C183K2R5TA7301 technical specifications.
| Capacitance | 18nF |
| Package/Case | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 3.81mm |
| Lead Pitch | 5.08mm |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C330C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C183K2R5TA7301 to view detailed technical specifications.
No datasheet is available for this part.
