
This ceramic capacitor features a capacitance of 0.0039uF with a tolerance of 2% and a dielectric of C0G. It has a DC rated voltage of 1000VDC and operates over a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting and has a size of 7.62mm x 6.35mm x 9.14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C330C392GDG5CA7303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Outside Bend |
| Lead Diameter (mm) | 0.51 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.62(Max) |
| Product Depth (mm) | 6.35(Max) |
| Product Height (mm) | 9.14(Max) |
| Seated Plane Height (mm) | 9.14(Max) |
| Number of Terminals | 2 |
| Size (mm) | 7.62 X 6.35 X 9.14 |
| Capacitance | 0.0039uF |
| Voltage | 1000VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Dipped |
| Microwave Application | No |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet C330C392GDG5CA7303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.