Cap Ceramic 0.0039uF 1000V C0G 2% Radial 5.08mm 125°C T/R
Kemet C330C392GDG5TA7303 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height - Seated (Max) | 0.36inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 1kV |
| Width | 0.2inch |
| RoHS | Compliant |
No datasheet is available for this part.