The C331C102KHR5CA ceramic capacitor from Kemet features a capacitance of 0.001uF and a DC rated voltage of 3000V. It is designed for use in high-reliability applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in a through-hole package with dimensions of 6.35mm width, 7.62mm length, and 9.14mm height. It is suitable for use in a variety of electronic circuits, including those requiring high voltage and low capacitance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 7.62 |
| Manufacturer Series | C331 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Series | C33 (X7R,3KV) |
| Height | 9.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | False |