Kemet's Golden Max ceramic capacitor features a capacitance of 1uF with a tolerance of 20% and a voltage rating of 50V. It has a dissipation factor of 4% and is available in a radial package with a lead pitch of 0.2inch and a kinked lead/base style. The capacitor is designed for through hole mounting and has a height of 0.45inch and a seated height of 0.4inch. It operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C336C105M5U5TA7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Dissipation Factor | 4% |
| Height | 0.45inch |
| Height - Seated (Max) | 0.4inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Kinked |
| Length | 0.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C336C105M5U5TA7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.