The Kemet C337C432G5G5TA is a ceramic capacitor with a capacitance of 0.0043uF and a voltage rating of 50VDC. It has a tolerance of 2% and a dielectric of C0G. The capacitor is designed for through hole mounting with a radial termination style and a dipped case style. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Kemet C337C432G5G5TA technical specifications.
| Capacitance | 0.0043uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |