This 100nF X7R ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 1kV DC voltage and has a 10% tolerance. The capacitor is packaged in a radial lead style with a 5.08mm lead pitch and is available in bulk quantities of 100 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C340C104KDR5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.81mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 11.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C104KDR5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.